Part Details for RC0805FR-1347RL by YAGEO Corporation
Overview of RC0805FR-1347RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1347RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1347RLCT-ND
|
DigiKey | RES 47 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25118 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-1347RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1347RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-1347RL
|
Mouser Electronics | Thick Film Resistors - SMD 47 Ohms 250 mW 0805 1% RoHS: Compliant | 53449 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092853
|
Arrow Electronics | Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1430 Container: Cut Strips | Americas - 14396 |
|
$0.0021 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 47 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0020 / $0.0025 | Buy Now |
DISTI #
RC0805FR-1347RL
|
TTI | Thick Film Resistors - SMD 47 Ohms 250 mW 0805 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
RC0805FR-1347RL
|
TME | Resistor: thick film, SMD, 0805, 47Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 19900 |
|
$0.0051 / $0.0449 | Buy Now |
DISTI #
WRC49922
|
Rutronik | RC0805 47R 1% 0,125W TK100 RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Stock DE - 680000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-1347RL
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1347RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 120000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0805 47R0 1% 0.125W 100ppm 13" T&R 12 NC 232273484709L RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 100000 |
|
$0.0051 / $0.0055 | Buy Now |
Part Details for RC0805FR-1347RL
RC0805FR-1347RL CAD Models
RC0805FR-1347RL Part Data Attributes
|
RC0805FR-1347RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1347RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1347RL
This table gives cross-reference parts and alternative options found for RC0805FR-1347RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1347RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10FT470 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-1347RL vs RMS10FT470 |
RMEF0805FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-1347RL vs RMEF0805FT47R0 |
CRCW080547R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1347RL vs CRCW080547R0FKEBC |
CRCW080547R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-1347RL vs CRCW080547R0FKTABC |
CR0805-10W-47R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-1347RL vs CR0805-10W-47R0FT-13 |
AR0805FR-0747R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-1347RL vs AR0805FR-0747R |
9C08052A47R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-1347RL vs 9C08052A47R0FKAFT |
RTT0547R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-1347RL vs RTT0547R0FP2 |
RK73H2ARTTDB47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1347RL vs RK73H2ARTTDB47R0F |
232273484709 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1347RL vs 232273484709 |