Part Details for RC0805JR-072M7P by YAGEO Corporation
Overview of RC0805JR-072M7P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-072M7P
RC0805JR-072M7P CAD Models
RC0805JR-072M7P Part Data Attributes
|
RC0805JR-072M7P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-072M7P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-072M7P
This table gives cross-reference parts and alternative options found for RC0805JR-072M7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-072M7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-132M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072M7P vs RC0805JR-132M7 |
CRA08052M7-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-072M7P vs CRA08052M7-5%100PPM/KNP5 |
9C08052A2704JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-072M7P vs 9C08052A2704JKPF4 |
WR08X275JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805JR-072M7P vs WR08X275JQL |
RC0805JRF072M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-072M7P vs RC0805JRF072M7 |
232273081275 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072M7P vs 232273081275 |
CR0805J80275G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805JR-072M7P vs CR0805J80275G |
232273011275L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-072M7P vs 232273011275L |
RC0805JRF132M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-072M7P vs RC0805JRF132M7 |
RC0805JR-132M7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-072M7P vs RC0805JR-132M7P |