Part Details for RC0805JR-076M8P by YAGEO Corporation
Overview of RC0805JR-076M8P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-076M8P
RC0805JR-076M8P CAD Models
RC0805JR-076M8P Part Data Attributes:
|
RC0805JR-076M8P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-076M8P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-076M8P
This table gives cross-reference parts and alternative options found for RC0805JR-076M8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-076M8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10J6804TEW | Fixed Resistor, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-076M8P vs PWR10J6804TEW |
RMEF0805JT6M80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-076M8P vs RMEF0805JT6M80 |
RC0805JRF076M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-076M8P vs RC0805JRF076M8 |
232273011685L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-076M8P vs 232273011685L |
235052110685 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-076M8P vs 235052110685 |
CDI08056M85%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-076M8P vs CDI08056M85%100PPM/KKP10 |
CQA08056M8-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-076M8P vs CQA08056M8-5%100PPM/KNP10 |
RCM2012J685CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-076M8P vs RCM2012J685CS |
RC0805JRF136M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-076M8P vs RC0805JRF136M8 |
9C08052A6804JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-076M8P vs 9C08052A6804JKPF3 |