Part Details for RC0805JRF13680K by YAGEO Corporation
Overview of RC0805JRF13680K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JRF13680K
RC0805JRF13680K CAD Models
RC0805JRF13680K Part Data Attributes
|
RC0805JRF13680K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JRF13680K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(5%TOL,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JRF13680K
This table gives cross-reference parts and alternative options found for RC0805JRF13680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JRF13680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J684ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JRF13680K vs RCM2012J684ES |
235052110684 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JRF13680K vs 235052110684 |
NMCT0805JT680K | RESISTOR, 0.125W, 5%, 100ppm, 680000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JRF13680K vs NMCT0805JT680K |
CTTKFR0805JTE6803 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805JRF13680K vs CTTKFR0805JTE6803 |
RTT05684JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JRF13680K vs RTT05684JP2 |
RMC0805680K5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805JRF13680K vs RMC0805680K5% |
RMEF0805JT680K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JRF13680K vs RMEF0805JT680K |
232273061684 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JRF13680K vs 232273061684 |
RMC0805680K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805JRF13680K vs RMC0805680K5%N |
9C08052A6803JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805JRF13680K vs 9C08052A6803JKAFT |