Part Details for RC1000T222JT by Jaro Components Inc
Overview of RC1000T222JT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1000T222JT
RC1000T222JT CAD Models
RC1000T222JT Part Data Attributes
|
RC1000T222JT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1000T222JT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1000T222JT
This table gives cross-reference parts and alternative options found for RC1000T222JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000T222JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25JLN222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | RC1000T222JT vs RM25JLN222 |
RC1000C222JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | RC1000T222JT vs RC1000C222JT |
S2512222JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | RC1000T222JT vs S2512222JB |
RM25JE222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | RC1000T222JT vs RM25JE222 |
FCR25JX-2201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC1000T222JT vs FCR25JX-2201 |
CR63B222J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC1000T222JT vs CR63B222J |
CRG2512J2K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | RC1000T222JT vs CRG2512J2K2 |
FCF25JY-2201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512 | Prosperity Dielectrics Co Ltd | RC1000T222JT vs FCF25JY-2201 |
BCR1222JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC1000T222JT vs BCR1222JT |
BCR1222JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC1000T222JT vs BCR1222JE |