Part Details for RC1206F41R2-07-T70 by Taitron Components Inc
Overview of RC1206F41R2-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206F41R2-07-T70
RC1206F41R2-07-T70 CAD Models
RC1206F41R2-07-T70 Part Data Attributes
|
RC1206F41R2-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1206F41R2-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206F41R2-07-T70
This table gives cross-reference parts and alternative options found for RC1206F41R2-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206F41R2-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X41R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206F41R2-07-T70 vs MR12X41R2FGL |
PWR12F41R2TEO | Fixed Resistor, 0.3333W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206F41R2-07-T70 vs PWR12F41R2TEO |
RCA120641R2FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206F41R2-07-T70 vs RCA120641R2FKEZAP |
NMCR1206FG41R2 | RES,SMT,THICK FILM,41.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206F41R2-07-T70 vs NMCR1206FG41R2 |
CR-06FLD--41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206F41R2-07-T70 vs CR-06FLD--41R2 |
MC1206-41R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206F41R2-07-T70 vs MC1206-41R2-FB101Q |
RC1206FR-1041R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206F41R2-07-T70 vs RC1206FR-1041R2 |
CR3241R2FV | RESISTOR, 0.25W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206F41R2-07-T70 vs CR3241R2FV |
RC1206FR-0741R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206F41R2-07-T70 vs RC1206FR-0741R2 |
CRCW120641R2F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RC1206F41R2-07-T70 vs CRCW120641R2F100R20 |