Part Details for RC1206FR-131K18P by YAGEO Corporation
Overview of RC1206FR-131K18P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-131K18P
RC1206FR-131K18P CAD Models
RC1206FR-131K18P Part Data Attributes:
|
RC1206FR-131K18P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-131K18P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-131K18P
This table gives cross-reference parts and alternative options found for RC1206FR-131K18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-131K18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU08F1181V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206FR-131K18P vs ERJU08F1181V |
FCF06FS-1181-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-131K18P vs FCF06FS-1181-W |
FWF06FV-1181 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-131K18P vs FWF06FV-1181 |
RC1206FR-071K18P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-131K18P vs RC1206FR-071K18P |
CRGCQ1206F1K18 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RC1206FR-131K18P vs CRGCQ1206F1K18 |
TSR8GTF1181V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206FR-131K18P vs TSR8GTF1181V |
SR1206FR-131K18L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-131K18P vs SR1206FR-131K18L |
HQ06S4F1181T4E | Fixed Resistor, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-131K18P vs HQ06S4F1181T4E |
RC1206FR-071K18 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-131K18P vs RC1206FR-071K18 |
MC1206P-1181-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-131K18P vs MC1206P-1181-FB101 |