Part Details for RC1206FR-134R64 by YAGEO Corporation
Overview of RC1206FR-134R64 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-134R64
RC1206FR-134R64 CAD Models
RC1206FR-134R64 Part Data Attributes
|
RC1206FR-134R64
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-134R64
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-134R64
This table gives cross-reference parts and alternative options found for RC1206FR-134R64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-134R64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB4R64F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-134R64 vs RK73H2BLTEB4R64F |
RK73H2BTTDB4R64F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-134R64 vs RK73H2BTTDB4R64F |
CR-06FLF--4R64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-134R64 vs CR-06FLF--4R64 |
SR1206FR-074R64L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-134R64 vs SR1206FR-074R64L |
9C12063A4R64FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-134R64 vs 9C12063A4R64FLPFT |
NMCR1206FT4R64 | RES,SMT,THICK FILM,4.64 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-134R64 vs NMCR1206FT4R64 |
1206W4F464KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-134R64 vs 1206W4F464KT5E |
CAS12F4R64CT | Fixed Resistor, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-134R64 vs CAS12F4R64CT |
9C12063A4R64FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-134R64 vs 9C12063A4R64FLAFT |
RK73H2BXTD4R64F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-134R64 vs RK73H2BXTD4R64F |