Part Details for RC1206FRF4K53 by YAGEO Corporation
Overview of RC1206FRF4K53 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FRF4K53
RC1206FRF4K53 CAD Models
RC1206FRF4K53 Part Data Attributes
|
RC1206FRF4K53
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FRF4K53
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FRF4K53
This table gives cross-reference parts and alternative options found for RC1206FRF4K53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRF4K53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR084531F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206FRF4K53 vs CR084531F-13 |
MC1206W-4531-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RC1206FRF4K53 vs MC1206W-4531-FT |
RC1206FRF074K53 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRF4K53 vs RC1206FRF074K53 |
CR1206F4K53F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RC1206FRF4K53 vs CR1206F4K53F |
CR-06FP5--4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FRF4K53 vs CR-06FP5--4K53 |
RMCG1/84.53K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FRF4K53 vs RMCG1/84.53K1%R |
RK73H2BGBC4531F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FRF4K53 vs RK73H2BGBC4531F |
RK73H2BLBC4531F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRF4K53 vs RK73H2BLBC4531F |
CRS12064K53+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | RC1206FRF4K53 vs CRS12064K53+/-1%-TCR100TAPE180MM |
RC1206FRF134K53L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206FRF4K53 vs RC1206FRF134K53L |