-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX16, 110ns, PBGA64, BGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828112-ND
|
DigiKey | IC FLASH 32MBIT PAR 64EASYBGA Min Qty: 1 Container: Tray |
49 In Stock |
|
$4.9384 / $6.1800 | Buy Now |
|
ComSIT USA | ADVANCED PLUS BOOT BLOCK FLASH MEMORY (C3) Flash, 2MX16, 110ns, PBGA64 RoHS: Not Compliant | Europe - 170 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC28F320C3TA110
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC28F320C3TA110
Intel Corporation
Flash, 2MX16, 110ns, PBGA64, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Access Time-Max | 110 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for RC28F320C3TA110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F320C3TA110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N11FFIV23 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032N11FFIV23 |
S29GL032M11FAIR43 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs S29GL032M11FAIR43 |
AM29LV320MB110PCI | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs AM29LV320MB110PCI |
S29GL032N11FAIV23 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032N11FAIV23 |
S29GL032A11FFIR43 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032A11FFIR43 |
RC28F320C3BA110 | Flash, 2MX16, 110ns, PBGA64, BGA-64 | Intel Corporation | RC28F320C3TA110 vs RC28F320C3BA110 |
S29GL032A11FFIR42 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032A11FFIR42 |
AM29LV320MB110RPCI | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs AM29LV320MB110RPCI |
S29GL032N11FAIV13 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032N11FAIV13 |
AM29LV320MH112RPCI | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | RC28F320C3TA110 vs AM29LV320MH112RPCI |