Part Details for RC422-076-201-3900 by AirBorn Inc
Overview of RC422-076-201-3900 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC422-076-201-3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC422-0762013900
|
Mouser Electronics | Rectangular MIL Spec Connectors Board to Board .075" 4 Row/19 Column RoHS: Compliant | 0 |
|
$237.9800 / $268.4000 | Order Now |
DISTI #
ABNRC422-076-201-3900
|
Interstate Connecting Components | LOW PROFILE RECEPTACLE | 0 |
|
$115.0268 / $280.0801 | Buy Now |
Part Details for RC422-076-201-3900
RC422-076-201-3900 CAD Models
RC422-076-201-3900 Part Data Attributes
|
RC422-076-201-3900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-076-201-3900
AirBorn Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.27 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 76 |