Part Details for RC422-076-241-4300 by AirBorn Inc
Overview of RC422-076-241-4300 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC422-076-241-4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC422-0762414300
|
Mouser Electronics | Rectangular MIL Spec Connectors Board to Board .075" 4 Row/19 Column RoHS: Compliant | 0 |
|
$255.4900 / $268.6800 | Order Now |
DISTI #
RC422-076-241-4300
|
TTI | Rectangular MIL Spec Connectors Board to Board .075" 4 Row/19 Column Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNRC422-076-241-4300
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RC422-076-241-4300
RC422-076-241-4300 CAD Models
RC422-076-241-4300 Part Data Attributes:
|
RC422-076-241-4300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-076-241-4300
AirBorn Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 76 |
Alternate Parts for RC422-076-241-4300
This table gives cross-reference parts and alternative options found for RC422-076-241-4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-076-241-4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC422-076-261-4500 | Board Stacking Connector | AirBorn Inc | RC422-076-241-4300 vs RC422-076-261-4500 |