Part Details for RCA1210430RJNECIF by Vishay Intertechnologies
Overview of RCA1210430RJNECIF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1210430RJNECIF
RCA1210430RJNECIF CAD Models
RCA1210430RJNECIF Part Data Attributes
|
RCA1210430RJNECIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1210430RJNECIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA1210430RJNECIF
This table gives cross-reference parts and alternative options found for RCA1210430RJNECIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1210430RJNECIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1210430RJNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RCA1210430RJNECIF vs RCA1210430RJNEBIF |
RK73B2ETTEB431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1210430RJNECIF vs RK73B2ETTEB431J |
CRB32TR431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | RCA1210430RJNECIF vs CRB32TR431J |
RK73B2ERTTDB431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210430RJNECIF vs RK73B2ERTTDB431J |
RK73B2ERTBK431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210430RJNECIF vs RK73B2ERTBK431J |
ERJT14J431U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RCA1210430RJNECIF vs ERJT14J431U |
RK73B2ELTDB431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA1210430RJNECIF vs RK73B2ELTDB431J |
SG73S2ETTDD431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1210430RJNECIF vs SG73S2ETTDD431J |
RK73B2EXTE431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210430RJNECIF vs RK73B2EXTE431J |
SG73P2ELTE431J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210430RJNECIF vs SG73P2ELTE431J |