Part Details for RCA1210715RFKECAP by Vishay Intertechnologies
Overview of RCA1210715RFKECAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1210715RFKECAP
RCA1210715RFKECAP CAD Models
RCA1210715RFKECAP Part Data Attributes
|
RCA1210715RFKECAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1210715RFKECAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1210715RFKECAP
This table gives cross-reference parts and alternative options found for RCA1210715RFKECAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1210715RFKECAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT127150FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RCA1210715RFKECAP vs RTT127150FP2 |
RK73H2ET7150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA1210715RFKECAP vs RK73H2ET7150F |
WR10X7150FDLV | Fixed Resistor, 0.5W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RCA1210715RFKECAP vs WR10X7150FDLV |
CRS1210AFX-7150ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RCA1210715RFKECAP vs CRS1210AFX-7150ELF |
NRCW25F7150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RCA1210715RFKECAP vs NRCW25F7150TRF |
CR35-7150FV | Fixed Resistor, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RCA1210715RFKECAP vs CR35-7150FV |
WF10P7150FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCA1210715RFKECAP vs WF10P7150FTL |
RMNW35K7150FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA1210715RFKECAP vs RMNW35K7150FB |
CLF1210715R1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA1210715RFKECAP vs CLF1210715R1%100PPM/KKB16 |
RK73H2EXTE7150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA1210715RFKECAP vs RK73H2EXTE7150F |