Part Details for RCLAMP3654P.TCT by Semtech Corporation
Overview of RCLAMP3654P.TCT by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP3654P.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1971
|
Newark | Transient Voltage Suppressor, Tvs, Railclamp Series, 5.5 V, Slp1616P6, 6, 6.5 V |Semtech RCLAMP3654P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCLAMP3654P.TCT-ND
|
DigiKey | TVS DIODE 5.5VWM 30VC SLP1616P6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$0.5939 / $0.9300 | Buy Now |
|
Velocity Electronics | Our Stock | 102000 |
|
RFQ |
Part Details for RCLAMP3654P.TCT
RCLAMP3654P.TCT CAD Models
RCLAMP3654P.TCT Part Data Attributes:
|
RCLAMP3654P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3654P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | S-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 48 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for RCLAMP3654P.TCT
This table gives cross-reference parts and alternative options found for RCLAMP3654P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP3654P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP3654PATCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP1616P6, 6 PIN | Semtech Corporation | RCLAMP3654P.TCT vs RCLAMP3654PATCT |
RCLAMP3304P.TCT | Trans Voltage Suppressor Diode, 80W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP3654P.TCT vs RCLAMP3304P.TCT |
RCLAMP0504N.TCT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2 X 2 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, SLP, 6 PIN | Semtech Corporation | RCLAMP3654P.TCT vs RCLAMP0504N.TCT |