Part Details for RCP2512B270RJET by Vishay Intertechnologies
Overview of RCP2512B270RJET by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP2512B270RJET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP2512B270RJET
|
Avnet Americas | RES THKFLM ALUM NITRIDE 2512 270 OHM 5% 100PPM STD TERM SMD - Trays (Alt: RCP2512B270RJET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3794 / $4.9536 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$3.6000 | Buy Now |
Part Details for RCP2512B270RJET
RCP2512B270RJET CAD Models
RCP2512B270RJET Part Data Attributes
|
RCP2512B270RJET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP2512B270RJET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30.7409 V |
Alternate Parts for RCP2512B270RJET
This table gives cross-reference parts and alternative options found for RCP2512B270RJET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP2512B270RJET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP2512W270RJED | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJED |
RCP2512W270RJEC | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJEC |
RCP2512W270RJET | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJET |
RCP2512W270RJEB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJEB |
RCP2512W270RJS6 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJS6 |
RCP2512B270RJEC | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512B270RJEC |
RCP2512B270RJS3 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512B270RJS3 |
RCP2512W270RJS3 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJS3 |
RCP2512W270RJTP | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJTP |
RCP2512W270RJWB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 270ohm, 30.7409V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B270RJET vs RCP2512W270RJWB |