Part Details for RD1H477M10020QL by Samwha Electronics
Overview of RD1H477M10020QL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1H477M10020QL
RD1H477M10020QL CAD Models
RD1H477M10020QL Part Data Attributes
|
RD1H477M10020QL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1H477M10020QL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 657 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1H477M10020QL
This table gives cross-reference parts and alternative options found for RD1H477M10020QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1H477M10020QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY471M50V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RD1H477M10020QL vs NRSY471M50V10X20 |
RD1H477M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RD1H477M10020QL vs RD1H477M10020HL |
NRWP471M50V10X20YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | RD1H477M10020QL vs NRWP471M50V10X20YF |
50PX470MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1H477M10020QL vs 50PX470MEFCT810X20 |
MALREKB00DE347HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | RD1H477M10020QL vs MALREKB00DE347HG0K |
RD1H477M10020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RD1H477M10020QL vs RD1H477M10020DR |
50YXA470M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | RD1H477M10020QL vs 50YXA470M10X20 |
50YXA470MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RD1H477M10020QL vs 50YXA470MRI10X20 |
RD1H477M10020PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RD1H477M10020QL vs RD1H477M10020PA |
50YXA470MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1H477M10020QL vs 50YXA470MCC10X20 |