Part Details for RD2W106M12020SS by Samwha Electronics
Overview of RD2W106M12020SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2W106M12020SS
RD2W106M12020SS CAD Models
RD2W106M12020SS Part Data Attributes
|
RD2W106M12020SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2W106M12020SS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.105 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD2W106M12020SS
This table gives cross-reference parts and alternative options found for RD2W106M12020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2W106M12020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100VBMAB20RGN711C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 1100VBMAB20RGN711C |
1100VBMAB20RGN411P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 1100VBMAB20RGN411P |
8100VBMAB20RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 8100VBMAB20RG050 |
8100VBMAB20RGN911P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 8100VBMAB20RGN911P |
RJ4-450V100MI5#-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RD2W106M12020SS vs RJ4-450V100MI5#-T4 |
8100VBMAB20RGN9110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 8100VBMAB20RGN9110 |
RD2W106M12020CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RD2W106M12020SS vs RD2W106M12020CS |
8100VBMAB20RGN711P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 8100VBMAB20RGN711P |
2100VBMAB20RGN011P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 2100VBMAB20RGN011P |
2100VBMAB20RGN4110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020SS vs 2100VBMAB20RGN4110 |