Part Details for RD74LVC138BTELL by Renesas Electronics Corporation
Overview of RD74LVC138BTELL by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD74LVC138BTELL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3-to-8-line Decoder / Demultiplexer | 42000 |
|
RFQ |
Part Details for RD74LVC138BTELL
RD74LVC138BTELL CAD Models
RD74LVC138BTELL Part Data Attributes
|
RD74LVC138BTELL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD74LVC138BTELL
Renesas Electronics Corporation
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for RD74LVC138BTELL
This table gives cross-reference parts and alternative options found for RD74LVC138BTELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD74LVC138BTELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC138APWRG4 | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | RD74LVC138BTELL vs SN74LVC138APWRG4 |
SN74LVC138APWE4 | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | RD74LVC138BTELL vs SN74LVC138APWE4 |
SN74LVC138APWTE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | RD74LVC138BTELL vs SN74LVC138APWTE4 |
SN74LVC138APWT | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | RD74LVC138BTELL vs SN74LVC138APWT |
SN74LVC138APW | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | RD74LVC138BTELL vs SN74LVC138APW |
PI74LVC138ALE | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | RD74LVC138BTELL vs PI74LVC138ALE |
SN74LVC138APWTG4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | RD74LVC138BTELL vs SN74LVC138APWTG4 |