-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+10V Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0879
|
Newark | Volt Ref, 10V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ref01 Series, Initial Accuracy:100Mv, Temperature Coefficient:20Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices REF01CSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 248 |
|
$3.0600 / $4.5800 | Buy Now |
DISTI #
REF01CSZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1907 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
584-REF01CSZ-R7
|
Mouser Electronics | Voltage References SO-8 WITH TAPE & REEL | 1825 |
|
$2.9600 / $4.7300 | Buy Now |
DISTI #
V72:2272_06228536
|
Arrow Electronics | V-Ref Precision 10V 8mA 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1000 |
|
$2.3760 / $3.9930 | Buy Now |
|
Analog Devices Inc | SO-8 WITH TAPE & REEL Min Qty: 1 Package Multiple: 1000 | 382 |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
79372607
|
Verical | V-Ref Precision 10V 8mA 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 1000 |
|
$2.3760 / $3.9930 | Buy Now |
DISTI #
REF01CSZ-REEL7
|
TME | IC: voltage reference source, 10V, ±1%, SO8, reel,tape, 8mA Min Qty: 1 | 0 |
|
$3.4900 / $5.0400 | RFQ |
DISTI #
REF01CSZ-REEL7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.3200 | Buy Now |
DISTI #
C1S103100192757
|
Chip1Stop | V-Ref Precision 10V 8mA 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1010 |
|
$2.3700 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF01CSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01CSZ-REEL7
Analog Devices Inc
+10V Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF01CSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01CSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01CS-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CSZ-REEL7 vs REF01CS-REEL |
REF01CS-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CSZ-REEL7 vs REF01CS-REEL7 |
REF01CSZ-REEL | +10V Precision Voltage Reference | Analog Devices Inc | REF01CSZ-REEL7 vs REF01CSZ-REEL |
REF01CS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CSZ-REEL7 vs REF01CS |