-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+10V Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF01CSZ-REEL | Analog Devices | SO-8 WITH TAPE & REEL | |
REF01CSZ-REEL7 | Analog Devices | SO-8 WITH TAPE & REEL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8996
|
Newark | Volt Ref, 10V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ref01 Series, Reference Voltage Min:9.9V, Reference Voltage Max:10.1V, Initial Accuracy:100Mv, Temperature Coefficient:20Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices REF01CSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$2.1300 | Buy Now |
DISTI #
505-REF01CSZ-ND
|
DigiKey | IC VREF SERIES 1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1034 In Stock |
|
$2.2231 / $5.9700 | Buy Now |
DISTI #
584-REF01CSZ
|
Mouser Electronics | Voltage References SO-8 MARKED AS "REF01C" RoHS: Compliant | 474 |
|
$2.5500 / $5.7800 | Buy Now |
DISTI #
E54:1762_00117404
|
Arrow Electronics | V-Ref Precision 10V 8mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2430 | Europe - 3725 |
|
$2.2180 / $5.3580 | Buy Now |
DISTI #
V36:1790_06228534
|
Arrow Electronics | V-Ref Precision 10V 8mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2319 | Americas - 477 |
|
$2.2180 / $2.5390 | Buy Now |
DISTI #
V99:2348_06228534
|
Arrow Electronics | V-Ref Precision 10V 8mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Americas - 310 |
|
$2.2460 / $4.3530 | Buy Now |
|
Analog Devices Inc | SO-8 MARKED AS "REF01C" Package Multiple: 98 | 208 |
|
$1.7700 / $1.9700 | Buy Now |
DISTI #
85245186
|
Verical | V-Ref Precision 10V 8mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2430 | Americas - 3723 |
|
$4.7822 | Buy Now |
DISTI #
69776322
|
Verical | V-Ref Precision 10V 8mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Date Code: 2319 | Americas - 392 |
|
$2.2180 / $2.5390 | Buy Now |
DISTI #
68403479
|
Verical | V-Ref Precision 10V 8mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 310 |
|
$4.3530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF01CSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01CSZ
Analog Devices Inc
+10V Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF01CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01CSZ-REEL | +10V Precision Voltage Reference | Analog Devices Inc | REF01CSZ vs REF01CSZ-REEL |
REF01CS-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CSZ vs REF01CS-REEL7 |
REF01BICS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, SOIC-8 | Analog Devices Inc | REF01CSZ vs REF01BICS |
REF01CSZ-REEL7 | +10V Precision Voltage Reference | Analog Devices Inc | REF01CSZ vs REF01CSZ-REEL7 |
REF01CS-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CSZ vs REF01CS-REEL |