Part Details for REF1004C-2.5/2K5 by Burr-Brown Corp
Overview of REF1004C-2.5/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REF1004C-2.5/2K5
REF1004C-2.5/2K5 CAD Models
REF1004C-2.5/2K5 Part Data Attributes
|
REF1004C-2.5/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REF1004C-2.5/2K5
Burr-Brown Corp
Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.511 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for REF1004C-2.5/2K5
This table gives cross-reference parts and alternative options found for REF1004C-2.5/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1004C-2.5/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004CDR-2-5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | REF1004C-2.5/2K5 vs LT1004CDR-2-5 |
REF1004I-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOIC-8 | Burr-Brown Corp | REF1004C-2.5/2K5 vs REF1004I-2.5 |
REF1004I-2.5-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SOIC-8 | Burr-Brown Corp | REF1004C-2.5/2K5 vs REF1004I-2.5-TR |
REF1004I-2.5 | 2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF1004C-2.5/2K5 vs REF1004I-2.5 |
REF1004C-2.5/2K5E4 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | REF1004C-2.5/2K5 vs REF1004C-2.5/2K5E4 |
REF1004I-2.5/2K5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Burr-Brown Corp | REF1004C-2.5/2K5 vs REF1004I-2.5/2K5 |
LT1004CDR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8 | Texas Instruments | REF1004C-2.5/2K5 vs LT1004CDR-2.5 |
LT1004CDR-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004C-2.5/2K5 vs LT1004CDR-2-5 |
LT1004IDR-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004C-2.5/2K5 vs LT1004IDR-2-5 |
REF1004C-2.5/2K5 | 2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | REF1004C-2.5/2K5 vs REF1004C-2.5/2K5 |