Part Details for REF1004C-2.5-TR by Burr-Brown Corp
Overview of REF1004C-2.5-TR by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for REF1004C-2.5-TR
REF1004C-2.5-TR CAD Models
REF1004C-2.5-TR Part Data Attributes
|
REF1004C-2.5-TR
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REF1004C-2.5-TR
Burr-Brown Corp
Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.511 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for REF1004C-2.5-TR
This table gives cross-reference parts and alternative options found for REF1004C-2.5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1004C-2.5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004CDR-2-5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | REF1004C-2.5-TR vs LT1004CDR-2-5 |
REF1004I-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOIC-8 | Burr-Brown Corp | REF1004C-2.5-TR vs REF1004I-2.5 |
REF1004I-2.5-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SOIC-8 | Burr-Brown Corp | REF1004C-2.5-TR vs REF1004I-2.5-TR |
REF1004I-2.5 | 2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF1004C-2.5-TR vs REF1004I-2.5 |
REF1004C-2.5/2K5E4 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | REF1004C-2.5-TR vs REF1004C-2.5/2K5E4 |
REF1004I-2.5/2K5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Burr-Brown Corp | REF1004C-2.5-TR vs REF1004I-2.5/2K5 |
LT1004CDR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8 | Texas Instruments | REF1004C-2.5-TR vs LT1004CDR-2.5 |
LT1004CDR-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004C-2.5-TR vs LT1004CDR-2-5 |
LT1004IDR-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004C-2.5-TR vs LT1004IDR-2-5 |
REF1004C-2.5/2K5 | 2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | REF1004C-2.5-TR vs REF1004C-2.5/2K5 |