Part Details for REF102CM by Texas Instruments
Overview of REF102CM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Part Details for REF102CM
REF102CM CAD Models
REF102CM Part Data Attributes
|
REF102CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102CM
Texas Instruments
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-TO-99
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.0025 V | |
Output Voltage-Min | 9.9975 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 2.5 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.025% |
Alternate Parts for REF102CM
This table gives cross-reference parts and alternative options found for REF102CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF102CP | 2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP -25 to 85 | Texas Instruments | REF102CM vs REF102CP |
REF102CU | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | Texas Instruments | REF102CM vs REF102CU |
REF102CUG4 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | Texas Instruments | REF102CM vs REF102CUG4 |
REF102CU/2K5 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | Texas Instruments | REF102CM vs REF102CU/2K5 |