-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8875
|
Newark | Voltage Ref, Series, 2.5V, Sot-23-6, Voltage Reference Type:Series, Product Range:-, Reference Voltage:2.5V, Initial Accuracy:0.05%, Temperature Coefficient:2.5Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:6Pins, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS REF3425IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 652 |
|
$2.5600 / $3.3100 | Buy Now |
DISTI #
296-47490-1-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4950 In Stock |
|
$1.3858 / $2.8700 | Buy Now |
DISTI #
595-REF3425IDBVR
|
Mouser Electronics | Voltage References Low-Drift LowPowr Sm Footprint Volt Ref RoHS: Compliant | 14529 |
|
$1.4300 / $2.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 22 |
|
$1.8750 / $3.7500 | Buy Now | |
|
Ameya Holding Limited | 33000 |
|
RFQ | ||
DISTI #
SMC-REF3425IDBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 31 |
|
RFQ | |
|
LCSC | 2.5V 0.05% 3V12V 10mA Fixed SOT-23-6 Voltage References ROHS | 3283 |
|
$0.8071 / $1.3755 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4750 |
|
$1.2900 / $1.6100 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 0.05% SOT23-6 | 122772 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3425IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3425IDBVR
Texas Instruments
2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-09-23 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.55 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.50125 V | |
Output Voltage-Min | 2.49875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF3425IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3425IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3425MDBVTEP | Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | REF3425IDBVR vs REF3425MDBVTEP |
REF3425TIDBVR | 2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425IDBVR vs REF3425TIDBVR |
REF3425QDBVRQ1 | Automotive, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425IDBVR vs REF3425QDBVRQ1 |
PREF3425QDBVRQ1 | Automotive 2.5V, 6ppm/°C Max, 95µA Quiescent Current, Series Voltage Reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3425IDBVR vs PREF3425QDBVRQ1 |
V62/18622-01XE | Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | REF3425IDBVR vs V62/18622-01XE |