-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53237-1-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4072 In Stock |
|
$1.8860 / $3.7600 | Buy Now |
DISTI #
595-REF3440QDBVRQ1
|
Mouser Electronics | Voltage References Automotive, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 RoHS: Compliant | 5637 |
|
$1.8400 / $3.3100 | Buy Now |
DISTI #
V72:2272_22822402
|
Arrow Electronics | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 Container: Cut Strips | Americas - 2690 |
|
$1.8000 / $2.6850 | Buy Now |
DISTI #
70731796
|
Verical | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 2690 |
|
$1.8000 / $2.6850 | Buy Now |
|
Ameya Holding Limited | 8639 |
|
RFQ | ||
|
Chip1Cloud | REF34-Q1 AUTOMOTIVE LOW-DRIFT LO / Voltage Reference IC V | 5000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 2955 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3440QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3440QDBVRQ1
Texas Instruments
Automotive, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.55 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.098048 V | |
Output Voltage-Min | 4.093952 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.596 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF3440QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3440QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/18622-02XE | Enhanced product, 4.1-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | REF3440QDBVRQ1 vs V62/18622-02XE |
PREF3440QDBVRQ1 | Automotive 4.096V, 6ppm/°C Max, 95µA Quiescent Current, Series Voltage Reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3440QDBVRQ1 vs PREF3440QDBVRQ1 |
REF3440MDBVTEP | Enhanced product, 4.1-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | REF3440QDBVRQ1 vs REF3440MDBVTEP |
REF3440TIDBVR | 4.1-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3440QDBVRQ1 vs REF3440TIDBVR |
REF3440IDBVR | 4.1-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3440QDBVRQ1 vs REF3440IDBVR |