-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 15-V, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG103FA-5KTTT-ND
|
DigiKey | IC REG LIN 5V 500MA DDPAK/TO263 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
17082 In Stock |
|
$5.1600 | Buy Now |
DISTI #
296-15997-1-ND
|
DigiKey | IC REG LIN 5V 500MA DDPAK/TO263 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8704 / $8.5900 | Buy Now |
DISTI #
595-REG103FA-5KTTT
|
Mouser Electronics | LDO Voltage Regulators DMOS 500mA LDO Reg RoHS: Compliant | 0 |
|
$4.8600 / $8.5800 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, MOS, 5 Pin, Plastic, SIP | 40 |
|
$6.1466 / $9.9675 | Buy Now |
|
Rochester Electronics | REG103 500mA, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 17082 |
|
$4.4300 / $5.2100 | Buy Now |
DISTI #
REG103FA-5KTTT
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.5A, TO263-5, SMD, tube, ±2% Min Qty: 1 | 0 |
|
$6.0400 / $9.6800 | RFQ |
|
Ameya Holding Limited | IC REG LDO 5V 0.5A DDPAK | 4870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG103FA-5KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG103FA-5KTTT
Texas Instruments
500-mA, 15-V, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 5.25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.175% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.8% | |
Width | 8.925 mm |