Part Details for RF1111X473M500X102N by Knowles Capacitors
Overview of RF1111X473M500X102N by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1111X473M500X102N
RF1111X473M500X102N CAD Models
RF1111X473M500X102N Part Data Attributes
|
RF1111X473M500X102N
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
RF1111X473M500X102N
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RF1111X473M500X102N
This table gives cross-reference parts and alternative options found for RF1111X473M500X102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1111X473M500X102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200B473MCA50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | RF1111X473M500X102N vs ATC200B473MCA50XB |
ATC200B473MPN50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | RF1111X473M500X102N vs ATC200B473MPN50XB |
ATC200B473MT50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | RF1111X473M500X102N vs ATC200B473MT50XB |
RF1111X473M500X102K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP | Knowles Capacitors | RF1111X473M500X102N vs RF1111X473M500X102K |
RF1111X473M500X102KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP | Knowles Capacitors | RF1111X473M500X102N vs RF1111X473M500X102KW |
RF1111X473M500X102YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP | Knowles Capacitors | RF1111X473M500X102N vs RF1111X473M500X102YW |
RF1111X473M500X102NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Knowles Capacitors | RF1111X473M500X102N vs RF1111X473M500X102NT |
200B473MCA50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | RF1111X473M500X102N vs 200B473MCA50XB |
RF1111X473M500X102KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP | Knowles Capacitors | RF1111X473M500X102N vs RF1111X473M500X102KT |
ATC200B473MP50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | RF1111X473M500X102N vs ATC200B473MP50XB |