Part Details for RFC017T1050 by Adam Technologies Inc
Overview of RFC017T1050 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Robotics and Drones
Part Details for RFC017T1050
RFC017T1050 CAD Models
RFC017T1050 Part Data Attributes
|
RFC017T1050
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RFC017T1050
Adam Technologies Inc
RF BNC Connector, Male, Cable Mount, Twist On Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
Termination Type | TWIST ON | |
VSWR | 1.3 |