Part Details for RFCA8818TR7 by RF Micro Devices Inc
Overview of RFCA8818TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RFCA8818TR7
RFCA8818TR7 CAD Models
RFCA8818TR7 Part Data Attributes:
|
RFCA8818TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFCA8818TR7
RF Micro Devices Inc
RF/Microwave Amplifier, 2 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 7 V | |
Surface Mount | YES | |
Technology | GAAS |