Part Details for RGA101M1HSA-0811T by Lelon Electronics Corp
Overview of RGA101M1HSA-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA101M1HSA-0811T
RGA101M1HSA-0811T CAD Models
RGA101M1HSA-0811T Part Data Attributes
|
RGA101M1HSA-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA101M1HSA-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 188 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RGA101M1HSA-0811T
This table gives cross-reference parts and alternative options found for RGA101M1HSA-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA101M1HSA-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL101M50V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA101M1HSA-0811T vs NRE-JL101M50V8X11.5TBSTF |
MK1H107M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RGA101M1HSA-0811T vs MK1H107M0811MHL |
50YXG100MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA101M1HSA-0811T vs 50YXG100MEFC8X11.5 |
EKZE500ETE101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RGA101M1HSA-0811T vs EKZE500ETE101MHB5D |
MK1H107M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RGA101M1HSA-0811T vs MK1H107M0811MCS |
MZ1H107M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RGA101M1HSA-0811T vs MZ1H107M0811MTS |
LZ1H107M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RGA101M1HSA-0811T vs LZ1H107M0811MFS |
NRE-FL101M50V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA101M1HSA-0811T vs NRE-FL101M50V8X11.5TBF |
50ZL100MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA101M1HSA-0811T vs 50ZL100MCA8X11.5 |
MK1H107M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RGA101M1HSA-0811T vs MK1H107M0811MQR |