Part Details for RGC1/16SK35R7FTH by Kamaya Inc
Overview of RGC1/16SK35R7FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK35R7FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK35R7FTHTR-ND
|
DigiKey | RES 35.7 OHM 10% 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
791-RGC1/16SK35R7FTH
|
Mouser Electronics | Thick Film Resistors - SMD 35.7 Ohms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK35R7FTH
RGC1/16SK35R7FTH CAD Models
RGC1/16SK35R7FTH Part Data Attributes
|
RGC1/16SK35R7FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK35R7FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK35R7FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK35R7FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK35R7FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F35R7-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RGC1/16SK35R7FTH vs RC0402F35R7-07-RG70 |
RMC10K35R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK35R7FTH vs RMC10K35R7FB |
RK73H1EGTPB35R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK35R7FTH vs RK73H1EGTPB35R7F |
RMC-0435R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RGC1/16SK35R7FTH vs RMC-0435R7FR |
RMC10K35R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK35R7FTH vs RMC10K35R7FTH |
AR0402FR-0735R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK35R7FTH vs AR0402FR-0735R7 |
CR-02FLB--35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SK35R7FTH vs CR-02FLB--35R7 |
CR-02FLF--35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SK35R7FTH vs CR-02FLF--35R7 |
RC0402F35R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RGC1/16SK35R7FTH vs RC0402F35R7-07-T70 |
CRCW040235R7FKTEBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RGC1/16SK35R7FTH vs CRCW040235R7FKTEBC |