-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Fast Recovery Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8118
|
Newark | Rectifier, 600V, 1A, Do-41, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi RGP10J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
RGP10JCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7088 In Stock |
|
$0.0569 / $0.3700 | Buy Now |
DISTI #
RGP10J
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10J) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
512-RGP10J
|
Mouser Electronics | Rectifiers 600V 1a Rectifier Glass Passivated RoHS: Compliant | 16698 |
|
$0.0560 / $0.3700 | Buy Now |
|
Bristol Electronics | 578 |
|
RFQ | ||
|
Rochester Electronics | RGP10J - Rectifier Diode, 1A, 600V, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 32782 |
|
$0.0559 / $0.0658 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 4200 |
|
$0.1282 / $0.1362 | Buy Now |
DISTI #
RGP10J
|
Avnet Asia | Diode Switching 600V 1A 2-Pin DO-41 T/R (Alt: RGP10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0531 / $0.0593 | Buy Now |
DISTI #
RGP10J
|
Avnet Silica | (Alt: RGP10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RGP10J
|
EBV Elektronik | (Alt: RGP10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGP10J
onsemi
Buy Now
Datasheet
|
Compare Parts:
RGP10J
onsemi
1.0A Fast Recovery Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RGP10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937G-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | RGP10J vs 1N4937G-T |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RGP10J vs 1N4937G |
1N4937X0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | RGP10J vs 1N4937X0G |
1N4937GR1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | RGP10J vs 1N4937GR1 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, A-405, 2 PIN | Vishay Intertechnologies | RGP10J vs 1N4937 |
1N4937-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | RGP10J vs 1N4937-E3/73 |
1N4937R0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | RGP10J vs 1N4937R0 |
1N4937GX0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | RGP10J vs 1N4937GX0 |
PG4937_AY_00001 | Rectifier Diode, | PanJit Semiconductor | RGP10J vs PG4937_AY_00001 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RGP10J vs 1N4937 |