Part Details for RH3GVO by Sanken Electric Co Ltd
Overview of RH3GVO by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for RH3GVO
RH3GVO CAD Models
RH3GVO Part Data Attributes
|
RH3GVO
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RH3GVO
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 2.5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RH3GVO
This table gives cross-reference parts and alternative options found for RH3GVO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH3GVO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH4FWS | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RH4FWS |
RH4FVO | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RH4FVO |
RP3FW | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RP3FW |
RP3FVO | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RP3FVO |
RP3FWK | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RP3FWK |
RH3GWK | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RH3GWK |
RH3FWS | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RH3FWS |
RP3FWS | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RP3FWS |
RH3FVO | Rectifier Diode, 1 Element, 2.5A, Silicon, | Sanken Electric Co Ltd | RH3GVO vs RH3FVO |