-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.125W, 50000000ohm, 100V, 20% +/-Tol, 500ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6065
|
Newark | Rh73 2A 50M 20% 500Ppm 1K Rl |Cgs Te Connectivity RH73W2A50MMTN Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
RH73W2A50MMTN-ND
|
DigiKey | RES SMD 50M OHM 20% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2237 | Buy Now |
DISTI #
279-RH73W2A50MMTN
|
Mouser Electronics | Thick Film Resistors - SMD RH73 2A 50M 20% 500PPM RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
70288611
|
RS | Thick Film High Ohmic Smnt Restr 0805 Case 50MOhm +/-20%.125W +/-500ppm/C | TE Connectivity RH73W2A50MMTN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | RFQ |
|
Onlinecomponents.com | RH73 2A 50M 20% 500PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
DISTI #
TE Connectivity RH73W2A50MMTN
|
PEI Genesis | Fixed Resistor Thick Film 0. | 0 |
|
Buy Now | |
DISTI #
1625861-9
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 20%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1625861-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2A 50M 20% 500PPM<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH73W2A50MMTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73W2A50MMTN
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 50000000ohm, 100V, 20% +/-Tol, 500ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RH73W2A50MMTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH73W2A50MMTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1625861-9 | Fixed Resistor, Thick Film, 0.125W, 50000000ohm, 100V, 20% +/-Tol, 500ppm/Cel, Surface Mount, 0805 | TE Connectivity | RH73W2A50MMTN vs 1625861-9 |