Part Details for RHS05K4123FCG by Fenghua (HK) Electronics Ltd
Overview of RHS05K4123FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHS05K4123FCG
RHS05K4123FCG CAD Models
RHS05K4123FCG Part Data Attributes
|
RHS05K4123FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS05K4123FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RHS05K4123FCG
This table gives cross-reference parts and alternative options found for RHS05K4123FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS05K4123FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/104123FE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 412000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RHS05K4123FCG vs BCR1/104123FE |
RM1/10WF08054123 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | RHS05K4123FCG vs RM1/10WF08054123 |
RHC05K4123FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHS05K4123FCG vs RHC05K4123FCL |
RHS05K4123FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHS05K4123FCG vs RHS05K4123FBG |
RHS05K4123FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHS05K4123FCG vs RHS05K4123FTL |
CR0805F4123T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | RHS05K4123FCG vs CR0805F4123T1LF |
RHS05K4123FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHS05K4123FCG vs RHS05K4123FB |
RHC05K4123FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHS05K4123FCG vs RHC05K4123FCG |
RHS05K4123FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RHS05K4123FCG vs RHS05K4123FC |
BCR1/104123FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 412000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RHS05K4123FCG vs BCR1/104123FT |