Part Details for RIC7113L4SCB by International Rectifier
Overview of RIC7113L4SCB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RIC7113L4SCB
RIC7113L4SCB CAD Models
RIC7113L4SCB Part Data Attributes
|
RIC7113L4SCB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
RIC7113L4SCB
International Rectifier
Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 420 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 220 µs | |
Turn-on Time | 260 µs | |
Width | 7.62 mm |
Alternate Parts for RIC7113L4SCB
This table gives cross-reference parts and alternative options found for RIC7113L4SCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIC7113L4SCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110L6 | Half Bridge Based MOSFET Driver, BICMOS, PDIP14, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCB vs IR2110L6 |
IR2110L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | Infineon Technologies AG | RIC7113L4SCB vs IR2110L4 |
IR2110L4SCS | Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | Infineon Technologies AG | RIC7113L4SCB vs IR2110L4SCS |
IR2110L4SCB | Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | Infineon Technologies AG | RIC7113L4SCB vs IR2110L4SCB |
RIC7113L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCB vs RIC7113L4 |
IR2110L4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCB vs IR2110L4PBF |
RIC7113L4SCBPBF | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCB vs RIC7113L4SCBPBF |
RIC7113L4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCB vs RIC7113L4PBF |