Part Details for RJ24/RJR24FP202R by Bourns Inc
Overview of RJ24/RJR24FP202R by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ24/RJR24FP202R
RJ24/RJR24FP202R CAD Models
RJ24/RJR24FP202R Part Data Attributes
|
RJ24/RJR24FP202R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ24/RJR24FP202R
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-22097; MIL-R-39035 | |
Resistance | 2000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 3819 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% |