Part Details for RJE37-188-04A0 by Amphenol Communications Solutions
Overview of RJE37-188-04A0 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE37-188-04A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4542
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Gender:Jack Rohs Compliant: No |Amphenol Communications Solutions RJE37-188-04A0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 872 |
|
$0.1070 | Buy Now |
Part Details for RJE37-188-04A0
RJE37-188-04A0 CAD Models
RJE37-188-04A0 Part Data Attributes:
|
RJE37-188-04A0
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
RJE37-188-04A0
Amphenol Communications Solutions
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |