Part Details for RK73A2BLBK681J by KOA Speer Electronics Inc
Overview of RK73A2BLBK681J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BLBK681J
RK73A2BLBK681J CAD Models
RK73A2BLBK681J Part Data Attributes
|
RK73A2BLBK681J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BLBK681J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BLBK681J
This table gives cross-reference parts and alternative options found for RK73A2BLBK681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BLBK681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTEB681J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73A2BLBK681J vs RK73B2BRTTEB681J |
CR1206J680RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73A2BLBK681J vs CR1206J680RP05 |
RK73B2BXTED681J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73A2BLBK681J vs RK73B2BXTED681J |
CRCW1206681JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 680ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73A2BLBK681J vs CRCW1206681JRT1-PB |
FCF06JW-681-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73A2BLBK681J vs FCF06JW-681-W |
MC1206-681-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73A2BLBK681J vs MC1206-681-JT201W |
CR1206J680RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73A2BLBK681J vs CR1206J680RP10 |
CRCW1206680RJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Vishay Intertechnologies | RK73A2BLBK681J vs CRCW1206680RJNTABC |
CRCW1206681J200RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 680ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73A2BLBK681J vs CRCW1206681J200RT5-PB |
MC1206-681-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73A2BLBK681J vs MC1206-681-JT |