Part Details for RK73H1EGTPB6040F by KOA Speer Electronics Inc
Overview of RK73H1EGTPB6040F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPB6040F
RK73H1EGTPB6040F CAD Models
RK73H1EGTPB6040F Part Data Attributes
|
RK73H1EGTPB6040F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPB6040F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPB6040F
This table gives cross-reference parts and alternative options found for RK73H1EGTPB6040F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB6040F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270686041 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPB6040F vs 232270686041 |
AR0402FR-07604R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPB6040F vs AR0402FR-07604R |
NRCW04F6040TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1EGTPB6040F vs NRCW04F6040TRF |
RK73H1ERTTPS6040F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPB6040F vs RK73H1ERTTPS6040F |
RMNW10K6040FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB6040F vs RMNW10K6040FB |
CR10-6040FB | Fixed Resistor, 0.1W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1EGTPB6040F vs CR10-6040FB |
RK73H1ETTPB6040F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPB6040F vs RK73H1ETTPB6040F |
RMC04026041% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1EGTPB6040F vs RMC04026041% |
RC0402F6040-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1EGTPB6040F vs RC0402F6040-07-RG70 |
WR04X6040FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPB6040F vs WR04X6040FHL |