Part Details for RK73H1ELTPB5601F by KOA Speer Electronics Inc
Overview of RK73H1ELTPB5601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB5601F
RK73H1ELTPB5601F CAD Models
RK73H1ELTPB5601F Part Data Attributes
|
RK73H1ELTPB5601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB5601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB5601F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB5601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB5601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F5601TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ELTPB5601F vs NRCW04F5601TRF |
WF04P5601FTL | Fixed Resistor, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPB5601F vs WF04P5601FTL |
WCR0402-5K6FI | Fixed Resistor, 0.063W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1ELTPB5601F vs WCR0402-5K6FI |
9C04021A5601FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ELTPB5601F vs 9C04021A5601FKPF4 |
WR04X5601FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ELTPB5601F vs WR04X5601FGR |
TFP0402R5601FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1ELTPB5601F vs TFP0402R5601FA-T10 |
MCWR04X5601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ELTPB5601F vs MCWR04X5601FTL |
RMC10K562FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPB5601F vs RMC10K562FB |
RK73H1ELTPS5601F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB5601F vs RK73H1ELTPS5601F |
RMC10K562FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPB5601F vs RMC10K562FTH |