Part Details for RK73H1ETTPB2741F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB2741F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB2741F
RK73H1ETTPB2741F CAD Models
RK73H1ETTPB2741F Part Data Attributes
|
RK73H1ETTPB2741F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB2741F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB2741F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB2741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB2741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F2741-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ETTPB2741F vs RC0402F2741-07-T70 |
CR-02FPF--2K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB2741F vs CR-02FPF--2K74 |
RMGW10K2741FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2741F vs RMGW10K2741FTH |
SR0402FR-132K74L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB2741F vs SR0402FR-132K74L |
MC0402L6F2741SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RK73H1ETTPB2741F vs MC0402L6F2741SE |
RMC10K2741FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2741F vs RMC10K2741FB |
NRCW04F2741TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ETTPB2741F vs NRCW04F2741TRF |
9C04021A2741FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPB2741F vs 9C04021A2741FKAF3 |
HP02WAF2741TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB2741F vs HP02WAF2741TCE |
9C04021A2741FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPB2741F vs 9C04021A2741FKPF4 |