Part Details for RK73H1ETTPS16R5F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS16R5F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS16R5F
RK73H1ETTPS16R5F CAD Models
RK73H1ETTPS16R5F Part Data Attributes
|
RK73H1ETTPS16R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS16R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS16R5F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS16R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS16R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-0716R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS16R5F vs RC0402FR-0716R5P |
RMCS0402FG16R5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPS16R5F vs RMCS0402FG16R5-HP |
RMC10K16R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS16R5F vs RMC10K16R5FTH |
CRS0402-16W-16R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RK73H1ETTPS16R5F vs CRS0402-16W-16R5FT |
CR1/16S16R5FV | Fixed Resistor, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPS16R5F vs CR1/16S16R5FV |
CR0402-16W-16R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPS16R5F vs CR0402-16W-16R5FSNT |
RK73H1EGTPB16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS16R5F vs RK73H1EGTPB16R5F |
WF04P16R5FTL | Fixed Resistor, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPS16R5F vs WF04P16R5FTL |
TFP0402R16R5FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1ETTPS16R5F vs TFP0402R16R5FA-T10 |
9C04021A16R5FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS16R5F vs 9C04021A16R5FKPF4 |