There are no models available for this part yet.
Overview of RK73H1HTTC4992F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC4992F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH0262
|
Newark | Res, 49K9, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC4992F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 | Buy Now | |
DISTI #
2019-RK73H1HTTC4992FCT-ND
|
DigiKey | RES 49.9K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
87864 In Stock |
|
$0.0068 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1HTTC4992F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4992F RoHS: Compliant | 5473 |
|
$0.0070 / $0.1000 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
Bristol Electronics | 8902 |
|
RFQ | ||||
Quest Components | 8000 |
|
$0.0165 / $0.0825 | Buy Now | |||
Quest Components | 7121 |
|
$0.0111 / $0.0555 | Buy Now | |||
DISTI #
RK73H1HTTC4992F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4992F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0068 / $0.0089 | Buy Now | |
LCSC | 50mW Thick Film Resistors 1% 200ppm/ 49.9k 0201 Chip Resistor - Surface Mount ROHS | 5050 |
|
$0.0025 / $0.0062 | Buy Now |
CAD Models for RK73H1HTTC4992F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC4992F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC4992F
This table gives cross-reference parts and alternative options found for RK73H1HTTC4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTA4992F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4992F vs RK73H1HRTTA4992F |
RMCS1/2049.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC4992F vs RMCS1/2049.9K1%A |
RK73H1HTTCM4992F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4992F vs RK73H1HTTCM4992F |
RMCP0201FT49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC4992F vs RMCP0201FT49K9 |
CR0201F49K9P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC4992F vs CR0201F49K9P10 |
RMCS0201FG49K9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC4992F vs RMCS0201FG49K9-HP |
AC0201FR-0749K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC4992F vs AC0201FR-0749K9L |
RK73H1HRTTC4992F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4992F vs RK73H1HRTTC4992F |
WR02X4992FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTC4992F vs WR02X4992FDL |
RK73H1HTTCD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4992F vs RK73H1HTTCD4992F |
Related Parts for RK73H1HTTC4992F
-
ERJ1GEF4992CFixed Resistors
-
GCM155R71H104KE02JFixed Capacitors
-
68015-406HLFHeaders and Edge Type Connectors
-
STPSC10TH13TIRectifier Diodes
-
PFL1005-101MRWFixed Inductors
-
SI7137DP-T1-GE3Power Field-Effect Transistors
-
BLM18EG391TN1DData Line Filters
-
1.5SMC540CATransient Suppressors
-
SI2325DS-T1-E3Small Signal Field-Effect Transistors