Part Details for RK73H1JRTBK1652F by KOA Speer Electronics Inc
Overview of RK73H1JRTBK1652F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK1652F
RK73H1JRTBK1652F CAD Models
RK73H1JRTBK1652F Part Data Attributes:
|
RK73H1JRTBK1652F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK1652F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK1652F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK1652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK1652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-1316K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTBK1652F vs SR0603FR-1316K5L |
CR0603T100X16K5+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JRTBK1652F vs CR0603T100X16K5+/-1% |
232270461653 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTBK1652F vs 232270461653 |
CQ03WAF1652T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTBK1652F vs CQ03WAF1652T5E |
CDP060316K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK1652F vs CDP060316K51%100PPM/KNS |
MCWR06X1652FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JRTBK1652F vs MCWR06X1652FTL |
CRCW06031652F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 16500ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTBK1652F vs CRCW06031652F100RT5-PB |
ERJU03F1652V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JRTBK1652F vs ERJU03F1652V |
CDP060316K51%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK1652F vs CDP060316K51%100PPM/KKP10 |
RMF06FT1652 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JRTBK1652F vs RMF06FT1652 |