Part Details for RK73H1JRTTDB20R0F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB20R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB20R0F
RK73H1JRTTDB20R0F CAD Models
RK73H1JRTTDB20R0F Part Data Attributes
|
RK73H1JRTTDB20R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB20R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB20R0F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB20R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB20R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16TR20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JRTTDB20R0F vs CR16TR20R0F |
RMGW16K200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB20R0F vs RMGW16K200FTP |
RMNW16K200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB20R0F vs RMNW16K200FTP |
FPF03FV-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB20R0F vs FPF03FV-20R0 |
CR0603-16W-20R0FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JRTTDB20R0F vs CR0603-16W-20R0FSNT |
RK73H1JXTP20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTDB20R0F vs RK73H1JXTP20R0F |
9C06031A20R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTDB20R0F vs 9C06031A20R0FKPFT |
RMS06FL20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JRTTDB20R0F vs RMS06FL20R0 |
HCHP0603K20R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTDB20R0F vs HCHP0603K20R0FB |
RMC-0620R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JRTTDB20R0F vs RMC-0620R0FB |