-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0449
|
Newark | Res, 12K7, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1272F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3790 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD1272FCT-ND
|
DigiKey | RES 12.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116065 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1272F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 12.7Kohms RoHS: Compliant | 35492 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 12.7 kOhms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 T RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 42244 |
|
RFQ | ||
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 12700 ohm, SURFACE MOUNT, 0603 | 19788 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 12700 ohm, SURFACE MOUNT, 0603 | 33795 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 12700 ohm, SURFACE MOUNT, 0603 | 19235 |
|
$0.0320 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD1272F
|
TTI | Thick Film Resistors - SMD 1/10watts 12.7Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1272F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1272F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1272F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1272F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-12K7FA | Fixed Resistor, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD1272F vs WCR0603-12K7FA |
CR16-1272-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD1272F vs CR16-1272-FL |
CRGCQ0603F12K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD1272F vs CRGCQ0603F12K7 |
CQ03WAF1272T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1272F vs CQ03WAF1272T5E |
RTT031272FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1272F vs RTT031272FP4 |
CDF060312K71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1272F vs CDF060312K71%100PPM/KNP10 |
CR0603-FX-1272EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD1272F vs CR0603-FX-1272EPF |
BCTS000603-1272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD1272F vs BCTS000603-1272FTP |
CDP060312K71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1272F vs CDP060312K71%100PPM/KNP20 |
RK73H1JRTTP1272F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1272F vs RK73H1JRTTP1272F |