There are no models available for this part yet.
Overview of RK73H1JTTD8252F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD8252F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH0974
|
Newark | Res, 82K5, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD8252F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
2019-RK73H1JTTD8252FCT-ND
|
DigiKey | RES 82.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58910 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1JTTD8252F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 82.5Kohms RoHS: Compliant | 16351 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
79322523
|
Verical | Res Thick Film 0603 82.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2414 | Americas - 10000 |
|
$0.0027 | Buy Now | |
DISTI #
63401971
|
Verical | Res Thick Film 0603 82.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3866 Package Multiple: 1 Date Code: 2226 | Americas - 3866 |
|
$0.0020 | Buy Now | |
Bristol Electronics | 25738 |
|
RFQ | ||||
Bristol Electronics | 14362 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 223 | 4835 |
|
$0.0038 / $0.0225 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 82500 ohm, SURFACE MOUNT, 0603 | 20590 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 82500 ohm, SURFACE MOUNT, 0603 | 4609 |
|
$0.0069 / $0.0184 | Buy Now |
CAD Models for RK73H1JTTD8252F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTD8252F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
82500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTD8252F
This table gives cross-reference parts and alternative options found for RK73H1JTTD8252F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD8252F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060382K51%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD8252F vs ADF060382K51%100PPM/KKP10 |
RMCF0603FG82K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD8252F vs RMCF0603FG82K5 |
WCR0603-82K5FI | RESISTOR, 0.1W, 1%, 100ppm, 82500ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JTTD8252F vs WCR0603-82K5FI |
CDP060382K51%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD8252F vs CDP060382K51%100PPM/KKP10 |
RC0603FR-1382K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD8252F vs RC0603FR-1382K5P |
WCR-WCR0603LF-8252-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 82500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JTTD8252F vs WCR-WCR0603LF-8252-F-P-LT |
CR0603-10W-8252FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD8252F vs CR0603-10W-8252FPT-13 |
CRCW060382K5FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JTTD8252F vs CRCW060382K5FKTB |
NRCA06F8252TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JTTD8252F vs NRCA06F8252TR10QYF |
RMCF0603FB82K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD8252F vs RMCF0603FB82K5 |
Related Parts for RK73H1JTTD8252F
-
RK73H2ATTD5101FFixed Resistors
-
C0402C103J3RACTUFixed Capacitors
-
1-1761608-1Headers and Edge Type Connectors
-
BAT54JRectifier Diodes
-
SDCL1005C1N2STDFFixed Inductors
-
AUIRF7749L2TRPower Field-Effect Transistors
-
MMZ1608S800ATD25Data Line Filters
-
SMBJP6KE75AHE3-TPTransient Suppressors
-
NDS331NSmall Signal Field-Effect Transistors