Part Details for RK73H1JXTD5621F by KOA Speer Electronics Inc
Overview of RK73H1JXTD5621F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTD5621F
RK73H1JXTD5621F CAD Models
RK73H1JXTD5621F Part Data Attributes
|
RK73H1JXTD5621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTD5621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTD5621F
This table gives cross-reference parts and alternative options found for RK73H1JXTD5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16K5621FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTD5621F vs RMGW16K5621FB |
RMS06FL5621 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JXTD5621F vs RMS06FL5621 |
RC0603F5621-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JXTD5621F vs RC0603F5621-07-T70 |
NMCR0603FT5K62 | RES,SMT,THICK FILM,5.62K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JXTD5621F vs NMCR0603FT5K62 |
RMC-065621FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JXTD5621F vs RMC-065621FB |
RMGW16K5621FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTD5621F vs RMGW16K5621FTP |
WF06P5621FTL | Fixed Resistor, 0.125W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JXTD5621F vs WF06P5621FTL |
CHP0603100PPM5.62K1%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTD5621F vs CHP0603100PPM5.62K1%GTR0131E4 |
RMCS1/165.62K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JXTD5621F vs RMCS1/165.62K1%A |
HQ03WGF5621T5E | Fixed Resistor, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD5621F vs HQ03WGF5621T5E |